You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4032CD .

Operational Amplifier, Dual, 2 Amplifier, 100 MHz, 100 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

THS4032CD . - Operational Amplifier, Dual, 2 Amplifier, 100 MHz, 100 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4032CD .
Order Code:
8453209
Availability:
New product

Alternatives for THS4032CD .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ £7.99   10+ £6.70   25+ £6.39   50+ £5.84   100+ £5.30   250+ £4.82   More Pricing...

Restricted Item Add

Product Overview

The THS4032CD is a Dual 100MHz low noise Voltage Feedback Amplifier is ideal for applications requiring low voltage noise, including communications and imaging. The THS4032 is unity gain stable with 275MHz bandwidth. These amplifiers have a high drive capability of 90mA and draw only 8.5mA supply current per channel. With -90dBc of total harmonic distortion (THD) at f = 1MHz and a very low noise, the THS4032 is ideally suited for applications requiring low distortion and low noise such as buffering analogue-to-digital converters.
  • Ultralow 1.6nV/√Hz voltage noise
  • Very low distortion
  • Evaluation module
  • Green product and no Sb/Br

Applications

Communications & Networking, Imaging, Video & Vision

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
2 Amplifier

:
100

:
100

:
± 4.5V to ± 16V

:
SOIC

:
8

:
0

:
70

:
-

:
-

:
MSL 1 - Unlimited

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.