You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TFP401AMPZPEP

Display Interface, DVI, 165 MHz Pixel Rate, 3 V to 3.6 V Supply, HTQFP-100

TFP401AMPZPEP - Display Interface, DVI, 165 MHz Pixel Rate, 3 V to 3.6 V Supply, HTQFP-100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TFP401AMPZPEP
Order Code:
3009418

Product Overview

The TFP401AMPZPEP is a TI PanelBus™ Flat-panel Display part of a comprehensive family of end-to-end DVI 1.0 compliant solutions. Targeted primarily at desktop LCD monitors and digital projectors, the TFP401A finds applications in any design requiring high-speed digital interface. The TFP401A supports display resolutions up to 1080p and WUXGA in 24-bit true colour pixel format. It offers design flexibility to drive one or two pixels per clock, supports TFT or DSTN panels and provides an option for time staggered pixel outputs for reduced ground bounce. PowerPAD™ advanced packaging technology results in best of class power dissipation, footprint and ultra-low ground inductance. It combines PanelBus™ circuit innovation with TI-s advanced 0.18-mm EPIC-5™ CMOS process technology.
  • Supports pixel rates up to 165MHz
  • Digital visual interface (DVI) specification compliant
  • Laser trimmed internal termination resistors for optimum fixed impedance matching
  • Skew tolerant up to one pixel-clock cycle
  • 4x Over-sampling
  • Reduced power dissipation
  • Reduced ground bounce using time-staggered pixel outputs
  • Low noise and power dissipation
  • Advanced technology using TI 0.18-mm EPIC-5 CMOS process

Applications

Medical, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DVI

:
3V

:
3.6V

:
HTQFP

:
100Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

12 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£15.80 ( ex VAT  ) £18.96 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £15.80 £18.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £14.58 £17.496
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £13.92 £16.704
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £13.10 £15.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £11.88 £14.256
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange