You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN75LBC184D .

Differential Transceiver RS485, ± 15kV ESD Protected, 4.75V-5.25V supply, SOIC-8

SN75LBC184D . - Differential Transceiver RS485, ± 15kV ESD Protected, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75LBC184D .
Order Code:
1102955

Product Overview

The SN75LBC184D is a transient voltage suppression Differential Transceiver provides a substantial increase in reliability for better immunity to noise transients coupled to the data cable over most existing devices. Use of these circuits provides a reliable low-cost direct-coupled (with no isolation transformer) data line interface without requiring any external components. The SN75LBC184 can withstand overvoltage transients of 400W peak (typical). The conventional combination wave called out in IEC 61000-4-5 simulates the overvoltage transient and models a unidirectional surge caused by over voltages from switching and secondary lightning transients.
  • Integrated transient voltage suppression
  • ESD protection for bus terminals
  • Controlled driver output-voltage slew rates allow longer cable stub lengths
  • Open-circuit fail-safe receiver design
  • 1/4 Unit load allows for 128 devices connected on bus
  • Thermal shutdown protection
  • Power-up and power-down glitch protection
  • 300µA Maximum low disabled supply current
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Metering, Motor Drive & Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
RS485

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

32 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£2.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.62
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.