You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN75ALS174ADW . - 

Differential Line Driver RS422/RS485, 4 Drivers, 4.75V-5.25V supply, SOIC-20

SN75ALS174ADW . - Differential Line Driver RS422/RS485, 4 Drivers, 4.75V-5.25V supply, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75ALS174ADW .
Order Code:
1755030

Product Overview

The SN75ALS174ADW is a quadruple differential Line Driver with 3-state differential outputs. It is designed to meet the requirements of ANSI Standards EIA/TIA-422-B and RS-485. This device is optimized for balanced multipoint bus transmission at rates of up to 20Mbps. Each driver features wide positive and negative common-mode output voltage ranges that make them suitable for party-line applications in noisy environments. It provides positive- and negative-current limiting and thermal shutdown for protection from line fault conditions on the transmission bus line. Shutdown occurs at a junction temperature of approximately 150°C.
  • High-speed advanced low-power Schottky circuitry
  • Designed for multi-point bus transmission on long bus lines in noisy environments
  • Wide positive and negative input/output bus voltage ranges
  • Thermal-shutdown protection
  • Driver positive-and negative-current limiting
  • 55mA Maximum low supply current
  • ±60mA Driver output capacity
  • Green product and no Sb/Br

Applications

Industrial, Motor Drive & Control, Building Automation, Metering, Power Management, Security

Product Information


:
Differential Line Driver

:
RS422, RS485

:
4Drivers

:
4.75V

:
5.25V

:
SOIC

:
20Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

£0.857

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.857
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.