You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN75463P .

IC, PERIPHERAL DRIVER, 2CH, 0.3A, DIP-8

TEXAS INSTRUMENTS SN75463P .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75463P .
Order Code:
1470427

Alternatives for SN75463P .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

IC, PERIPHERAL DRIVER, 2CH, 0.3A, DIP-8

     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN75463P is a dual high-voltage high-current Peripheral Driver functionally interchangeable with SN55451B through SN55453B and SN75451B through SN75453B peripheral drivers, but are designed for use in systems that require higher breakdown voltages than those devices can provide at the expense of slightly slower switching speeds. Typical applications include logic buffers, power drivers, relay drivers, lamp drivers, MOS drivers, line drivers and memory drivers. The SN75463 is dual peripheral AND, NAND and OR driver respectively (assuming positive logic), with the output of the gates internally connected to the bases of the NPN output transistors.
  • High-voltage outputs
  • Medium-speed switching
  • Circuit flexibility for varied applications and choice of logic function
  • TTL-compatible diode-clamped inputs
  • Standard supply voltage
  • Plastic DIP (P) with copper lead frame for cooler operation and improved reliability

Applications

Automation & Process Control, Clock & Timing, Consumer Electronics, Security, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.75V

:
5.25V

:
2Outputs

:
35V

:
400mA

:
DIP

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. £500)

£1.76 ( ex VAT  ) £2.112 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.76 £2.112
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.19 £1.428
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.86 £1.032
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.819 £0.9828
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.647 £0.7764
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --