You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVTH16244ADGGR - 

Buffer / Driver, 74LVT16244, 2.7 V to 3.6 V, TSSOP-48

SN74LVTH16244ADGGR - Buffer / Driver, 74LVT16244, 2.7 V to 3.6 V, TSSOP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVTH16244ADGGR
Order Code:
2437306

Product Overview

The SN74LVTH16244ADGGR is a 16-bit Buffer/Line Driver designed for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. This device can be used as four 4-bit buffers, two 8-bit buffers or one 16-bit buffer. This device provides true outputs and symmetrical active-low output-enable (OE) inputs. Active bus-hold circuitry holds unused or un-driven inputs at a valid logic state. Use of pull-up/pull-down resistors with the bus-hold circuitry is not recommended. When VCC is between 0 and 1.5V, the device is in the high-impedance state during power up or power down. It is fully specified for hot-insertion applications using IOFF and power-up 3-state. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict.
  • Support mixed-mode signal operation
  • IOFF and power-up 3-state support hot insertion
  • Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
  • State-of-the-art advanced BiCMOS technology design for 3.3V operation/low static-power dissipation
  • Latch-up performance exceeds 500mA per JESD 17
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
Buffer, Non Inverting
:
74LVT16244
:
TSSOP
:
48Pins
:
2.7V
:
3.6V
:
74LVT
:
7416244
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):1470736RL Check stock
Cut Tape :1470736 Check stock

No Longer Stocked

£0.459

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ £0.459
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ £0.456
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ £0.452
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
1+ £0.998
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.92
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.842
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.764
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.72
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.675
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.472
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.