You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVCC4245APWR

Translating Transceiver, LVC Family, 8 Input, 7.1 ns, 2.7 V to 5.5 V, TSSOP-24

TEXAS INSTRUMENTS SN74LVCC4245APWR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVCC4245APWR
Order Code:
3006805

Product Overview

The SN74LVCC4245APWR is an Octal Bus Transceiver with adjustable output voltage and 3-state outputs. This 8-bit non-inverting bus transceiver uses two separate power-supply rails. The A port, VCCA, is dedicated to accept a 5V supply level and the configurable B port, which is designed to track VCCB, accepts voltages from 3 to 5V. This allows for translation from a 3.3 to a 5V environment and vice versa. The SN74LVCC4245A is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The OE\ input can be used to disable the device so the buses are effectively isolated. The control circuitry (DIR, OE\) is powered by VCCA.
  • Bidirectional voltage translator
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Inputs

:
-

:
7.1ns

:
24Pins

:
TSSOP

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
Transceiver, Translating

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3006805RL Check stock

852 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

£1.28 ( ex VAT  ) £1.536 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.28 £1.536
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.956 £1.1472
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.868 £1.0416
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.779 £0.9348
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.728 £0.8736
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
1 (Cut Tape 3006805) x 1.28 = £1.28
1 (Cut Tape 3006805) x 1.536 = £1.536
Total Price: £1.28 ( ex VAT  )
Total Price: £1.54 ( inc VAT )
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.