You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC2G74QDCURQ1 .

Flip-Flop, Complementary Output, Positive Edge, 74LVC2G74, D, 5.4 ns, 140 MHz, 24 mA, VSSOP

SN74LVC2G74QDCURQ1 . - Flip-Flop, Complementary Output, Positive Edge, 74LVC2G74, D, 5.4 ns, 140 MHz, 24 mA, VSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC2G74QDCURQ1 .
Order Code:
2334900

Product Overview

The SN74LVC2G74QDCURQ1 is a single positive-edge-triggered D-type Flip-flop with clear and preset. It is designed for 1.65 to 5.5V VCC operation. A low level at the preset (PRE\) or clear (CLR\) input sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not related directly to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. This device is fully specified for partial-power-down applications using I off. The I off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • 6.9ns at 3.3V Maximum tpd
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 10µA Maximum low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LVC2G74

:
D

:
5.4ns

:
140MHz

:
24mA

:
VSSOP

:
8Pins

:
Positive Edge

:
Complementary

:
1.65V

:
5.5V

:
74LVC

:
7474

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

£0.448

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.448
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.391
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.239
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.221
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.202
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.184
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.157
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.142
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.