You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SN74LVC2G14DCKT .

Logic IC, Inverter, Dual, 1 Inputs, 6 Pins, SC-70, 74LVC2G14

SN74LVC2G14DCKT . - Logic IC, Inverter, Dual, 1 Inputs, 6 Pins, SC-70, 74LVC2G14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC2G14DCKT .
Order Code:
1740049
Product Range
74LVC2G14

Product Range Selector (74LVC2G14)

See all from this product range

Alternatives for SN74LVC2G14DCKT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Logic IC, Inverter, Dual, 1 Inputs, 6 Pins, SC-70, 74LVC2G14

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74LVC2G14DCKT is a dual Schmitt-trigger Inverter. The device performs the Boolean function Y = A\. The device functions as two independent inverters, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • <0.8V at VCC = 3.3V (typical) VOLP (Output ground bounce)
  • >2V at VCC = 3.3V Typical VOHV (Output VOH undershoot)
  • Inputs from a Maximum of 5.5V down
  • Maximum tpd of 5.4ns at 3.3V
  • Ioff supports live insertion, partial power down mode and back drive protection
  • 10µA Maximum ICC low power consumption
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Dual

:
1

:
6Pins

:
SC-70

:
74LVC2G14

:
74LVC

:
1.65V

:
5.5V

:
With Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£0.699 ( ex VAT  ) £0.8388 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.699 £0.8388
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.611 £0.7332
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.469 £0.5628
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.442 £0.5304
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.415 £0.4980
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.328 £0.3936
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.312 £0.3744
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.295 £0.3540
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange