You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC2G14DCKR

Logic IC, Inverter, Dual, 1 Inputs, 6 Pins, SC-70, 74LVC2G14

SN74LVC2G14DCKR - Logic IC, Inverter, Dual, 1 Inputs, 6 Pins, SC-70, 74LVC2G14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC2G14DCKR
Order Code:
3120655RL
Product Range
74LVC2G14

Product Overview

The SN74LVC2G14DCKR is a Dual Schmitt-trigger Inverter, designed for 1.65 to 5.5V VCC operation. The SN74LVC2G14DCKR device contains two inverters and performs the Boolean function Y = A. The device functions as two independent inverters, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Typical Volp (Output Ground Bounce) <0.8V at Vcc=3.3V, TA=25°C
  • >2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Supports translation down (5 to 3.3 and 3.3 to 1.8V)
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Commercial

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Dual

:
1

:
6Pins

:
SC-70

:
74LVC2G14

:
74LVC

:
1.65V

:
5.5V

:
With Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :3120655 Check stock

13,349 In stock Need more?

Order before 4:30pm

With you next business day

Free returns within 21 days of dispatch

£0.244 ( ex VAT  ) £0.2928 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 10
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.244 £0.2928
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.223 £0.2676
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.128 £0.1536
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.124 £0.1488
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.101 £0.1212
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0666 £0.0799
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0607 £0.0728
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.0595 £0.0714
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
10 (Cut Tape 3120655) x 0.244 = £2.44
10 (Cut Tape 3120655) x 0.2928 = £2.928
Total Price: £2.44 ( ex VAT  )
Total Price: £2.93 ( inc VAT )
10 (Re-reel 3120655RL) x 0.244 = £2.44
10 (Re-reel 3120655RL) x 0.2928 = £2.928
Total Price: £2.44 ( ex VAT  )
Total Price: £2.93 ( inc VAT )
Choose your packaging preference
3120655
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange