You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC2G126DCTR . - 

Buffer / Line Driver, 74LVC2G126, 1.65 V to 5.5 V, SSOP-8

SN74LVC2G126DCTR . - Buffer / Line Driver, 74LVC2G126, 1.65 V to 5.5 V, SSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC2G126DCTR .
Order Code:
2334886

Product Overview

The SN74LVC2G126DCTR is a dual Bus Transceiver designed for 1.65 to 3.6V VCC operation. The device is a dual line driver with 3-state output. The output is disabled when the output-enable input is low. This device contains a dual buffer gate with output enable control and performs the Boolean function Y = A. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Allows down voltage translation
  • Inputs accept voltages to 5.5V
  • Can be used as a down translator to translate inputs from 5.5V down to the VCC level
  • Latch-up performance exceeds 250mA per JESD 17
  • 4ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3 V
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Automation & Process Control, Aerospace, Defence, Military, Motor Drive & Control, Imaging, Video & Vision

Product Information


:
Buffer / Line Driver, Non Inverting

:
74LVC2G126

:
SSOP

:
8Pins

:
1.65V

:
5.5V

:
74LVC

:
742G126

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN74LVC2G126DCTR .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £0.51   50+ £0.446   100+ £0.337   250+ £0.287   500+ £0.272   1000+ £0.209   2500+ £0.195   5000+ £0.188   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Packaging type Cut Tape

32 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£0.415

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.415
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.