You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC2G08DCTR .
Logic IC, AND Gate, Dual, 2 Inputs, 8 Pins, SSOP, 74LVC2G08
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC2G08DCTR .
- Order Code:
- 1470871RL
- Product Range
- 74LVC2G08
Product Range Selector (74LVC2G08)
See all from this product rangeProduct Overview
- ±24mA Output drive at 3.3V
- <0.8V at VCC = 3.3V (typical) VOLP (Output ground bounce)
- >2V at VCC = 3.3V Typical VOHV (Output VOH undershoot)
- Inputs from a Maximum of 5.5V down
- Maximum tpd of 4.7ns at 3.3V
- 10µA Maximum ICC low power consumption
- Ioff supports live insertion, partial power down mode and back drive protection
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AND Gate
- :
- Dual
- :
- 2
- :
- 8Pins
- :
- SSOP
- :
- 74LVC2G08
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 32mA
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
2,353 In stock
Future stock is still available in larger quantities by request.Send a request
2,353 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
Order before 4:30pm
Monday to Friday excluding National Holidays
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
100+ | £0.244 £0.2928 | |
500+ | £0.201 £0.2412 | |
1500+ | £0.158 £0.1896 |
Pricing is unavailable. Please contact customer services.