You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC2G08DCTR

Logic IC, AND Gate, Dual, 2 Inputs, 8 Pins, SSOP, 74LVC2G08

TEXAS INSTRUMENTS SN74LVC2G08DCTR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC2G08DCTR
Order Code:
2437215
Product Range
74LVC2G08

Product Range Selector (74LVC2G08)

See all from this product range

Product Overview

The SN74LVC2G08DCTR is a dual 2-input positive-AND Gate. The device performs the Boolean function A x B or Y = (A\ + B\)\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • <0.8V at VCC = 3.3V (typical) VOLP (Output ground bounce)
  • >2V at VCC = 3.3V Typical VOHV (Output VOH undershoot)
  • Inputs from a Maximum of 5.5V down
  • Maximum tpd of 4.7ns at 3.3V
  • 10µA Maximum ICC low power consumption
  • Ioff supports live insertion, partial power down mode and back drive protection
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AND Gate

:
Dual

:
2

:
8Pins

:
SSOP

:
74LVC2G08

:
74LVC

:
1.65V

:
5.5V

:
Without Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1470871RL Check stock
Cut Tape :1470871 Check stock

Contact Sales for a quote

Request quote

£0.174 ( ex VAT  ) £0.2088 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
3000+ £0.174 £0.2088
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ £0.167 £0.2004
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1470871

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
5+ £0.304 £0.3648
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.274 £0.3288
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.244 £0.2928
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.201 £0.2412
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ £0.158 £0.1896
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange