You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC257APW . - 

Data Selector / Multiplexer, 3-State Outputs, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

SN74LVC257APW . - Data Selector / Multiplexer, 3-State Outputs, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC257APW .
Order Code:
1236355

Product Overview

The SN74LVC257APW is a 2-to-1 quadruple Data Selector/Multiplexer with 3-state outputs. It is designed for 1.65 to 3.6V VCC operation. It also designed to multiplex signals from 4-bit data sources to 4-output data lines in bus-organized systems. The 3-state outputs do not load the data lines when the OE\ input is at a high logic level. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3 or 5V system environment.
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military, Motor Drive & Control, Test & Measurement, Communications & Networking

Product Information


:
74LVC257

:
Data Selector / Multiplexer

:
4Channels

:
2:1

:
1.65V

:
3.6V

:
TSSOP

:
16Pins

:
74LVC

:
74257

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Packaging type Re-reel

934 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.366

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.366
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.329
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.292
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.278
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.236
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.