You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC245APWR . - 

Transceiver, 74LVC245, 1.65 V to 3.6 V, TSSOP-20

SN74LVC245APWR . - Transceiver, 74LVC245, 1.65 V to 3.6 V, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC245APWR .
Order Code:
1105934RL

Product Overview

The SN74LVC245APWR is an Octal Bus Transceiver with 3-state outputs. This octal bus transceiver is designed for 1.65 to 3.6V VCC operation. The SN74LVC245APWR device is designed for asynchronous communication between data buses. ESD protection exceeds JESD 22, 2000V human-body model and 1000V charged-device model.
  • Inputs accept voltages to 5.5V
  • Maximum TPD of 6.3ns at 3.3V
  • <0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Supports mixed-mode signal operation on all ports (5V input/output voltage with 3.3V VCC)
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics, Motor Drive & Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Transceiver, Non Inverting

:
74LVC245

:
TSSOP

:
20Pins

:
1.65V

:
3.6V

:
74LVC

:
74245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :1105934 Check stock
Reel in 2000/reel:2437202 Check stock

No Longer Stocked

£0.131

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 150
Quantity Price Your Price
 
 
100+ £0.131
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.124
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.117
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
2000+ £0.115
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ £0.103
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.