You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC1G57DBVR

Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-23, 74LVC1G57

SN74LVC1G57DBVR - Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-23, 74LVC1G57

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G57DBVR
Order Code:
3006620
Product Range
74LVC1G57

Product Overview

The SN74LVC1G57DBVR is a configurable Multiple-Function Gate. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions AND or, NAND, NOR, XNOR, inverter and non-inverter. All inputs can be connected to VCC or GND. This device functions as an independent gate, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • 10µA Maximum ICC low power consumption
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 6.3ns at 3.3V
  • Ioff supports live insertion, partial power down mode and back drive protection
  • Supports down translation to VCC
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Configurable Multiple Function Gate

:
Single

:
3

:
6Pins

:
SOT-23

:
74LVC1G57

:
74LVC

:
1.65V

:
5.5V

:
With Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3006620RL Check stock

2,720 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.225 ( ex VAT  ) £0.2700 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.225 £0.2700
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.208 £0.2496
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.119 £0.1428
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.114 £0.1368
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.093 £0.1116
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0607 £0.0728
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0558 £0.0670
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.0547 £0.0656
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
5 (Cut Tape 3006620) x 0.225 = £1.125
5 (Cut Tape 3006620) x 0.27 = £1.35
Total Price: £1.12 ( ex VAT  )
Total Price: £1.35 ( inc VAT )
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange