You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC1G175DBVR .

Flip-Flop, Non Inverted, Positive Edge, 74LVC1G175, D, 3 ns, 175 MHz, 32 mA, SOT-23

SN74LVC1G175DBVR . - Flip-Flop, Non Inverted, Positive Edge, 74LVC1G175, D, 3 ns, 175 MHz, 32 mA, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G175DBVR .
Order Code:
2342441

Product Overview

The SN74LVC1G175DBVR is a D-type Flip-flop is designed for 1.65 to 5.5V VCC operation. It has an asynchronous clear (CLR\) input. When CLR\ is high, data from the input pin (D) is transferred to the output pin (Q) on the clock's rising edge. When CLR\ is low, Q is forced into the low state, regardless of the clock edge or data on D. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Supports down translation to VCC
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 10µA Maximum low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Audio, Motor Drive & Control, Automation & Process Control, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LVC1G175

:
D

:
3ns

:
175MHz

:
32mA

:
SOT-23

:
6Pins

:
Positive Edge

:
Non Inverted

:
1.65V

:
5.5V

:
74LVC

:
741G175

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2342441RL Check stock

21,408 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.198

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.198
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.141
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.083
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.0791
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0751
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0712
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0672
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.0632
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2342441) x 0.198 = £0.99
Total Price: £0.99
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.