You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G126DBVT .

Buffer, 74LVC1G126, 1.65 V to 5.5 V, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G126DBVT .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G126DBVT .
Order Code:
1470738
Availability:
No Longer Stocked

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LVC1G126

:
Buffer, Non Inverting

:
SOT-23

:
5

:
1.65

:
5.5

:
74LVC

:
741G126

:
-40

:
85

:
-

:
-

:
MSL 1 - Unlimited

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SN74LVC1G126DBVT is a single bus Buffer Gate with 3-state outputs. The output is disabled when the output-enable input is low.
  • Provides down translation to VCC
  • 3.7ns at 3.3V Maximum TPD
  • Low power consumption
  • IOFF supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Communications & Networking, Aerospace, Defence, Military, Imaging, Video & Vision

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

No Longer Stocked