You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G126DBVR

Buffer / Line Driver, 74LVC1G126, 1.65 V to 5.5 V, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G126DBVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G126DBVR
Order Code:
2437141

Alternatives for SN74LVC1G126DBVR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74LVC1G126DBVR is a single Bus Buffer Gate designed for 1.65 to 3.6V VCC operation. The LVC1G126 device is a single line driver with 3-state output. The output is disabled when the output-enable input is low. The device contains a dual buffer gate with output enable control and performs the Boolean function Y = A. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • Provides down translation to VCC
  • IOFF Supports live insertion, partial-power-down mode and back drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Inputs accept voltages to 5.5V
  • 3.7ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Communications & Networking, Automation & Process Control, Aerospace, Defence, Military, Motor Drive & Control, Signal Processing, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Line Driver, Non Inverting

:
74LVC1G126

:
SOT-23

:
5Pins

:
1.65V

:
5.5V

:
74LVC

:
741G126

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel
  Additional packaging options available
Cut Tape :1470738 Check stock

Contact Sales for a quote

Request quote

£0.0735 ( ex VAT  ) £0.0882 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
3000+ £0.0735 £0.0882
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ £0.0683 £0.0820
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ £0.063 £0.0756
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1470738

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
5+ £0.234 £0.2808
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.215 £0.2580
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.115 £0.1380
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.111 £0.1332
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0915 £0.1098
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.072 £0.0864
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.068 £0.0816
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.061 £0.0732
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange