You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G125DCKR

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS SN74LVC1G125DCKR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G125DCKR
Order Code:
3119601

Product Overview

The SN74LVC1G125DCKR is a Bus Buffer Gate, designed for 1.65 to 5.5V VCC operation. The device is a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
  • Supports 5V VCC Operation
  • Input Accepts Voltage to 5.5V
  • Provides Down Translation to VCC
  • 3.7ns at 3.3V Maximum Propagation Delay Time
  • Low-power Consumption, 10µA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Ioff Supports Live Insertion, Partial-power-down Mode and Back-drive Protection
  • Latch-up Performance Exceeds 100mA per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Aerospace, Defence, Military, Communications & Networking, Motor Drive & Control, Power Management, Consumer Electronics, Imaging, Video & Vision

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVC1G125

:
SC-70

:
5Pins

:
1.65V

:
5.5V

:
74LVC

:
741G125

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller
Packaging type Cut Tape

5,384 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£0.243 ( ex VAT  ) £0.2916 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.243 £0.2916
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.161 £0.1932
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0652 £0.0782
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.0541 £0.0649
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.043 £0.0516
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0319 £0.0383
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0268 £0.0322
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.0263 £0.0316
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds null
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange