You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC1G125DCKR

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SC-70-5

SN74LVC1G125DCKR - Buffer, 74LVC1G125, 1.65 V to 5.5 V, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G125DCKR
Order Code:
2437139

Product Overview

The SN74LVC1G125DCKR is a Bus Buffer Gate, designed for 1.65 to 5.5V VCC operation. The device is a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
  • Supports 5V VCC operation
  • Inputs accept voltage to 5.5V
  • Provides down translation to VCC
  • 3.7ns at 3.3V Maximum propagation delay time
  • Low-power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military, Communications & Networking, Motor Drive & Control, Power Management, Consumer Electronics, Imaging, Video & Vision

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVC1G125

:
SC-70

:
5Pins

:
1.65V

:
5.5V

:
74LVC

:
741G125

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel

9,000 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.067

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ £0.067
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ £0.0555
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.