You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SN74LVC1G125DCKR .

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SC-70-5

SN74LVC1G125DCKR . - Buffer, 74LVC1G125, 1.65 V to 5.5 V, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G125DCKR .
Order Code:
1470771
Product Range
Buffer Gate

Product Range Selector (Buffer Gate)

See all from this product range

Product Overview

The SN74LVC1G125DCKR is a Bus Buffer Gate, designed for 1.65 to 5.5V VCC operation. The device is a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
  • Supports 5V VCC Operation
  • Input Accepts Voltage to 5.5V
  • Provides Down Translation to VCC
  • 3.7ns at 3.3V Maximum Propagation Delay Time
  • Low-power Consumption, 10µA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Ioff Supports Live Insertion, Partial-power-down Mode and Back-drive Protection
  • Latch-up Performance Exceeds 100mA per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Aerospace, Defence, Military, Communications & Networking, Motor Drive & Control, Power Management, Consumer Electronics, Imaging, Video & Vision

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVC1G125

:
SC-70

:
5Pins

:
1.65V

:
5.5V

:
74LVC

:
741G125

:
-40°C

:
125°C

:
Buffer Gate

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1470771RL Check stock

2 In stock

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£0.152 ( ex VAT  ) £0.1824 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.152 £0.1824
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.108 £0.1296
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.064 £0.0768
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.063 £0.0756
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
5 (Cut Tape 1470771) x 0.152 = £0.76
5 (Cut Tape 1470771) x 0.1824 = £0.912
Total Price: £0.76 ( ex VAT  )
Total Price: £0.91 ( inc VAT )
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange