You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC1G11DBVR .

AND Gate, 74LVC1G11, 3 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

SN74LVC1G11DBVR . - AND Gate, 74LVC1G11, 3 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G11DBVR .
Order Code:
1607825
Availability:
New product

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LVC1G11

:
AND

:
32

:
3

:
1.65

:
5.5

:
SOT-23

:
6

:
74LVC

:
741G11

:
-40

:
125

:
-

:
-

:
MSL 1 - Unlimited

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SN74LVC1G11DBVR is a Single 3-input Positive-AND Gate performs the Boolean function in positive logic. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. ESD protection exceeds JESD 22, 2000V human-body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Maximum TPD of 4.1ns at 3.3V
  • Low power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports partial power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Power Management, Audio, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Sensing & Instrumentation, Aerospace, Defence, Military, Motor Drive & Control, Communications & Networking, Wireless

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.