You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC1G08QDBVRQ1

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 74LVC1G08

SN74LVC1G08QDBVRQ1 - Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 74LVC1G08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G08QDBVRQ1
Order Code:
3120602
Product Range
74LVC1G08

Product Overview

The SN74LVC1G08QDBVRQ1 is an automotive catalog single 2-input positive-AND Gate and performs the Boolean function A • B or Y = (A\ + B\)\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • 10µA Maximum ICC low power consumption
  • Maximum tpd of 3.6ns at 3.3V
  • Inputs accept voltages to 5.5V
  • Ioff supports partial-power-down mode operation
  • Supports 5V VCC operation
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AND Gate

:
Single

:
2

:
5Pins

:
SOT-23

:
74LVC1G08

:
74LVC

:
1.65V

:
5.5V

:
Without Schmitt Trigger Input

:
32mA

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller
Packaging type Cut Tape

6,485 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.227 ( ex VAT  ) £0.2724 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.227 £0.2724
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.21 £0.252
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.139 £0.1668
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.136 £0.1632
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.111 £0.1332
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0724 £0.0869
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0675 £0.0810
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.0662 £0.0794
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds null
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange