You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC1G07DBVR .

Buffer / Line Driver, 74LVC1G07, 1.65 V to 5.5 V, SOT-23-5

SN74LVC1G07DBVR . - Buffer / Line Driver, 74LVC1G07, 1.65 V to 5.5 V, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G07DBVR .
Order Code:
1102969

Alternatives for SN74LVC1G07DBVR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

NON INVERTING BUFFER, SOT-23-5, FULL REE

     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Buffer / Line Driver, 74LVC1G07, 1.65 V to 5.5 V, SOT-23-5

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Buffer / Driver, 74LVC1G07, 1.65 V to 5.5 V, SOT-23-5

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74LVC1G07DBVR is a single Buffer/Driver IC is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA.
  • Supports 5V VCC Operation
  • Input and Open-Drain Output Accepts Voltage up to 5.5V
  • Can Translate Up or Down
  • 4.2ns at 3.3V Maximum Propagation Delay Time
  • Low-power Consumption, 10µA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Ioff Supports Live Insertion, Partial-power-down Mode and Back-drive Protection
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Signal Processing, Consumer Electronics, Computers & Computer Peripherals, Audio, Sensing & Instrumentation, Portable Devices, Imaging, Video & Vision

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVC1G07

:
SOT-23

:
5Pins

:
1.65V

:
5.5V

:
74LVC

:
741G07

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1102969RL Check stock

No Longer Stocked

£0.251 ( ex VAT  ) £0.3012 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.251 £0.3012
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.229 £0.2748
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.11 £0.132
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.105 £0.1260
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0855 £0.1026
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.066 £0.0792
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.061 £0.0732
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.052 £0.0624
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange