You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Data Selector / Multiplexer, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

SN74LVC157APW . - Data Selector / Multiplexer, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC157APW .
Order Code:
9592717

Product Overview

The SN74LVC157APW is a quadruple 2-to-1 Data Selector/Multiplexer designed for 1.65 to 3.6V VCC operation. It features a common strobe (G\) input. When G\ is high, all outputs are low. When G\ is low, a 4-bit word is selected from one of two sources and is routed to the four outputs. It provides true data. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of this device as translators in a mixed 3.3/5V system environment.
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Maximum tpd of 5.2ns at 3.3V
  • <0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Automotive, Medical, Avionics, Aerospace, Defence, Military

Product Information


:
74LVC157

:
Data Selector / Multiplexer

:
4Channels

:
2:1

:
1.65V

:
3.6V

:
TSSOP

:
16Pins

:
74LVC

:
74157

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN74LVC157APW .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

5+ £0.24  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1236315 - Data Selector / Multiplexer, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

View all alternatives / recommendations
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.236

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.236
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.206
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.176
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.159
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.153
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.