You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC08APWR

Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74LVC08

SN74LVC08APWR - Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74LVC08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC08APWR
Order Code:
3120576
Product Range
74LVC08

Product Overview

The SN74LVC08APWR is a quadruple 2-input Positive-AND Gate designed for 1.65 to 3.6V VCC operation. The device perform the Boolean function Y = A • B or Y = (A\ + B\)\ in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment.
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 4.1ns at 3.3V
  • Ioff support live insertion
  • Partial-power-down mode
  • Back-drive protection Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AND Gate

:
Quad

:
2

:
14Pins

:
TSSOP

:
74LVC08

:
74LVC

:
1.65V

:
3.6V

:
Without Schmitt Trigger Input

:
24mA

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller
Packaging type Cut Tape

11,860 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.239 ( ex VAT  ) £0.2868 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.239 £0.2868
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.219 £0.2628
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.125 £0.1500
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.121 £0.1452
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0989 £0.1187
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0904 £0.1085
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0817 £0.0980
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.0731 £0.0877
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds null
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange