You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LV86APW . - 

XOR Gate, 74LV86, 2 Input, 12 mA, 2 V to 5.5 V, TSSOP-14

SN74LV86APW . - XOR Gate, 74LV86, 2 Input, 12 mA, 2 V to 5.5 V, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV86APW .
Order Code:
1750046

Product Overview

The SN74LV86APW is a quadruple 2-input Exclusive-OR Gate contains four independent circuits. This device performs the Boolean function Y = A ⊕ B or Y = A\B + AB\ in positive logic. A common application is as a true/complement element. If one of the inputs is low, the other input is reproduced in true form at the output. If one of the inputs is high, the signal on the other input is reproduced inverted at the output.
  • <0.8V at VCC = 3.3V Typical VOLP (Output ground bounce)
  • >2.3V at VCC = 3.3V Typical VOHV (output VOH undershoot)
  • Maximum tpd of 8ns at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22

Applications

Industrial

Product Information

:
74LV86
:
XOR
:
12mA
:
2
:
2V
:
5.5V
:
TSSOP
:
14Pins
:
74LV
:
7486
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£0.307

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.307
 
50+ £0.265
 
100+ £0.148
 
250+ £0.147
 
500+ £0.146
 
1000+ £0.094
 
5000+ £0.0875
 
10000+ £0.081
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange