You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LV244APWR . - 

Buffer / Line Driver, Non Inverting, 74LV244, 2 V to 5.5 V, TSSOP-20

SN74LV244APWR . - Buffer / Line Driver, Non Inverting, 74LV244, 2 V to 5.5 V, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV244APWR .
Order Code:
2782364RL

Product Overview

The SN74LV244APWR is an octal Buffer/Line Driver with 3-state outputs and is designed for 2 to 5.5V VCC operation. This device is designed specifically to improve both performance and density of the 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device is organized as two 4-bit line drivers with separate output-enable (OE) inputs. The octal buffer grouped fours, with each group having its own enable pin. The LV family supports high current drive of about 16mA, thus making it suitable for driving digital signals over longer board lengths. This device is generally used to buffer or incorporate delays between the signals between two microcontroller and peripheral devices.
  • Support mixed-mode voltage operation on all ports
  • IOFF Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • 6.5ns at 5V Propagation delay (tpd)
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2.3V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Lighting, Security, Consumer Electronics, Signal Processing, Imaging, Video & Vision, Medical, HVAC, Communications & Networking, Portable Devices, Motor Drive & Control

Product Information

:
Buffer / Line Driver, Non Inverting
:
74LV244
:
TSSOP
:
20Pins
:
2V
:
5.5V
:
74LV
:
74244
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN74LV244APWR .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Line Driver, Non Inverting, 74LV244, 2 V to 5.5 V, TSSOP-20

Cut Tape
     

Each (Supplied on Cut Tape)

5+ £0.369   50+ £0.325   100+ £0.197   250+ £0.174   500+ £0.153   1000+ £0.131   5000+ £0.128   10000+ £0.125   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2782364 Check stock

23 In stock

Available until stock is exhausted

23 in stock for next day delivery (UK stock)
£0.332

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
5+ £0.332
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2782364) x 0.332 = £49.80
Total Price: £49.80
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 2782364RL) x 0.332 = £49.80
Total Price: £49.80
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2782364
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.