You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LV132APWR .

NAND Gate, Schmitt Trigger, 74LV132, 2 Input, 12 mA, 2 V to 5.5 V, TSSOP-14

SN74LV132APWR . - NAND Gate, Schmitt Trigger, 74LV132, 2 Input, 12 mA, 2 V to 5.5 V, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV132APWR .
Order Code:
2342500
Availability:
New product

Product Overview

The SN74LV132APWR is a quadruple positive-NAND Gate with Schmitt-trigger inputs. The device performs the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic. Each circuit functions as a NAND gate, but because of the Schmitt-trigger, it has different input threshold levels for positive- and negative-going signals. The circuits are temperature compensated and can be triggered from the slowest of input ramps and still give clean jitter-free output signals.
  • <0.8V at VCC = 3.3V Typical VOLP (Output ground bounce)
  • >2.3V at VCC = 3.3V Typical VOHV (output VOH undershoot)
  • Ioff supports live insertion, partial power down mode and back drive protection
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 250mA per JESD 17

Applications

Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LV132

:
NAND Schmitt Trigger

:
-

:
2

:
2

:
5.5

:
TSSOP

:
14

:
74LV

:
74132

:
-40

:
85

:
-

:
-

:
MSL 1 - Unlimited

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)