You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS75N .

Latch, LS Family, 74LS75, D Type Bistable, Differential, 15 ns, 8 mA, DIP

SN74LS75N . - Latch, LS Family, 74LS75, D Type Bistable, Differential, 15 ns, 8 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS75N .
Order Code:
1106076

Alternatives for SN74LS75N .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

Latch, 74LS75, D Type Bistable, Differential, 15 ns, 8 mA, DIP

     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74LS75N is a quad Bistable Latch with LS technology ideally suited for use as temporary storage for binary information between processing units and input/output or indicator units. Information present at a data (D) input is transferred to the Q-output when the enable (C) is high and the Q-output will follow the data input as long as the enable remains high. When the enable goes low, the information is retained at the Q-output until the enable is permitted to go high.
  • TTL input and output

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LS75

:
D Type Bistable

:
Differential

:
15ns

:
8mA

:
DIP

:
16Pins

:
4.75V

:
5.25V

:
4bit

:
74LS

:
7475

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.61
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.42
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.996
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.824
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.735
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange