You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS74AN .

Flip-Flop, 74LS74, D, 13 ns, 33 MHz, 16 mA, DIP

SN74LS74AN . - Flip-Flop, 74LS74, D, 13 ns, 33 MHz, 16 mA, DIP
SN74LS74AN . - Flip-Flop, 74LS74, D, 13 ns, 33 MHz, 16 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS74AN .
Order Code:
1105907
Product Range
Flip-Flop

Product Overview

The SN74LS74AN is a dual D-type positive Edge-triggered Flip-flop features active-low outputs, designed for driving, common-anode LEDs or incandescent indicators directly. The IC for driving lamp buffers or common-cathode LEDs. All of the circuits except LS49 have full ripple-blanking input/output controls and a lamp test input. Display patterns for BCD input counts above 9 are unique symbols to authenticate input conditions. The SN74LS47N circuits incorporate automatic leading and/or trailing-edge zero-blanking control (RBI\ and RBO\). Lamp test (LT/) of these types may be performed at any time when the BI\/RBO\ node is at a high level. All types (including the '49 and 'LS49) contain an overriding blanking input (BI\), which can be used to control the lamp intensity by pulsing or to inhibit the outputs. Inputs and outputs are entirely compatible for use with TTL logic outputs.
  • Open-collector Outputs Drive Indicators Directly
  • Lamp-test Provision
  • Leading/Trailing Zero Suppression
  • All Circuit Types Feature Lamp Intensity Modulation Capability

Applications

Signal Processing, Aerospace, Defence, Military

Product Information


:
74LS74

:
D

:
13ns

:
33MHz

:
16mA

:
DIP

:
14Pins

:
Positive Edge

:
Complementary, Differential

:
4.75V

:
5.25V

:
74LS

:
7474

:
0°C

:
70°C

:
Flip-Flop

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£0.358

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.358
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.298
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.238
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.235
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.231
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.