You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Data Selector / Multiplexer, LS Family, 4 Channels, 2:1, 4.75 V to 5.25 V, DIP-16

SN74LS157N . - Data Selector / Multiplexer, LS Family, 4 Channels, 2:1, 4.75 V to 5.25 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS157N .
Order Code:
1105906

Product Overview

The SN74LS157N is a quadruple 2 to 1-line Data Selector or Multiplexer with inverters and drivers to supply full on-chip data selection to the four output gates. A separate strobe input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The LS157 present true data.
  • Buffered inputs and outputs
  • Three speed/power range

Applications

Industrial, Communications & Networking

Product Information


:
74LS157

:
Data Selector / Multiplexer

:
4Channels

:
2:1

:
4.75V

:
5.25V

:
DIP

:
16Pins

:
74LS

:
74157

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN74LS157N .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.57   50+ £0.498   100+ £0.327   250+ £0.324   500+ £0.321   1000+ £0.237   2500+ £0.233   5000+ £0.223   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

3121113 - IC, 74LS, 74LS157, DIP16, 5.25V

View all alternatives / recommendations
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.466

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.466
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.389
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.311