You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS07DR

Buffer / Line Driver, 74LS07, 4.75 V to 5.25 V, SOIC-14

SN74LS07DR - Buffer / Line Driver, 74LS07, 4.75 V to 5.25 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS07DR
Order Code:
2437043

Product Overview

The SN74LS07DR is a Hex Buffer/Driver features high-voltage open-collector outputs to interface with high-level circuits or for driving high-current loads. It is also characterized for use as buffers for driving TTL inputs. The SN74LS07 device has a rated output voltage of 30V. The maximum sink current is 40mA. These circuits are compatible with most TTL families. Inputs are diode-clamped to minimize transmission-line effects, which simplifies design. Typical power dissipation is 140mW and average propagation delay time is 12ns.
  • Convert TTL voltage levels to MOS levels
  • High sink-current capability
  • Input clamping diodes simplify system design
  • Open-collector driver for indicator lamps and relays
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Portable Devices, Consumer Electronics, Communications & Networking, Wireless, Computers & Computer Peripherals

Product Information


:
Buffer / Line Driver, Non Inverting

:
74LS07

:
SOIC

:
14Pins

:
4.75V

:
5.25V

:
74LS

:
7407

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

£0.234

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ £0.234
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.