You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS07D .

Buffer / Driver, 74LS07, 4.75 V to 5.25 V, SOIC-14

SN74LS07D . - Buffer / Driver, 74LS07, 4.75 V to 5.25 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS07D .
Order Code:
9592199

Alternatives for SN74LS07D .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74LS07D is a Hexagonal Buffer/Driver with open-collector high-voltage outputs to interface with high-level circuits or for driving high-current loads. They are also characterized for use as buffers for driving TTL inputs. The maximum sink current is 40mA for the SN74LS07. These circuits are compatible with most TTL families. Inputs are diode-clamped to minimize transmission-line effects, which simplifies design. Typical power dissipation is 140mW and average propagation delay time is 12ns.
  • Convert TTL voltage to MOS levels
  • High sink-current capability
  • Input clamping diodes simplify system design
  • Open-collector driver for indicator lamps and relays

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LS07

:
SOIC

:
14Pins

:
4.75V

:
5.25V

:
74LS

:
7407

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£0.572

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.572
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.508
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.444
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.