You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS04N..

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, DIP, 74LS04

SN74LS04N.. - Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, DIP, 74LS04
SN74LS04N.. - Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, DIP, 74LS04

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS04N..
Order Code:
1106072
Product Range
74LS04

Product Overview

This device contains six independent inverters

Applications

Clock & Timing, Consumer Electronics, Embedded Design & Development, Multimedia

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Hex

:
1

:
14Pins

:
DIP

:
74LS04

:
74LS

:
4.75V

:
5.25V

:
Without Schmitt Trigger Input

:
8mA

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

13,983 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.444 ( ex VAT  ) £0.5328 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.444 £0.5328
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.39 £0.468
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.336 £0.4032
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.311 £0.3732
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.286 £0.3432
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.228 £0.2736
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.208 £0.2496
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.194 £0.2328
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange