You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Data Selector / Multiplexer, 3-State Outputs, HCT Family, 4 Channels, 2:1, 4.5 V to 5.5 V, DIP-16

SN74HCT257N . - Data Selector / Multiplexer, 3-State Outputs, HCT Family, 4 Channels, 2:1, 4.5 V to 5.5 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT257N .
Order Code:
1740187

Product Overview

The SN74HCT257N is a 2-to-1 quadruple Data Selector/Multiplexer with 3-state outputs. It is designed to multiplex signals from 4-bit data sources to 4-output data lines in bus-organized systems. The 3-state outputs do not load the data lines when the OE\ input is at the high logic level. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Typical tpd = 17ns
  • Inputs are TTL-voltage compatible
  • Provide bus interface from multiple sources in high-performance systems
  • Buffered inputs and outputs
  • 80µA Maximum low power consumption
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current

Applications

Industrial, Communications & Networking

Product Information


:
74HCT257

:
Data Selector / Multiplexer

:
4Channels

:
2:1

:
4.5V

:
5.5V

:
DIP

:
16Pins

:
74HCT

:
74257

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN74HCT257N .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

265 In stock

233 in stock for next day delivery (Liege stock)
32 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 12/04/21

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.397

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.397
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.325
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.253
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.252
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.