You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HCT00DT - 

NAND Gate, 74HCT00, 2 Input, 4.5 V to 5.5 V, SOIC-14

SN74HCT00DT - NAND Gate, 74HCT00, 2 Input, 4.5 V to 5.5 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT00DT
Order Code:
2406943

Product Overview

The SN74HCT00DT is a quadruple 2-input Positive-NAND Gate contains four independent circuits. This device perform the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic. The device operates at voltage range of 4.5 to 5.5V and outputs can drive up to 10 LSTTL loads.
  • 20µA Maximum ICC low power consumption
  • 10ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Inputs are TTL-voltage compatible
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74HCT00
:
NAND
:
-
:
2
:
4.5V
:
5.5V
:
SOIC
:
14Pins
:
74HCT
:
7400
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN74HCT00DT

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

5+ £0.206   50+ £0.159   100+ £0.112   250+ £0.0987   500+ £0.0855   1000+ £0.0722   5000+ £0.0675   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Stocked

Alternatives Available

9591737 - NAND Gate, 74HCT00, 2 Input, 4 mA, 4.5 V to 5.5 V, SOIC-14

View all alternatives / recommendations
£0.327

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
250+ £0.327
 
500+ £0.282
 
750+ £0.236