You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HCT00D .

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74HCT00

SN74HCT00D . - Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74HCT00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT00D .
Order Code:
9591737
Product Range
74HCT00

Product Overview

The SN74HCT00D is a quadruple 2-input Positive-NAND Gate contains four independent circuits. This device perform the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic. The device operates at voltage range of 4.5 to 5.5V and outputs can drive up to 10 LSTTL loads.
  • 20µA Maximum ICC low power consumption
  • 10ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Inputs are TTL-voltage compatible
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NAND Gate

:
Quad

:
2

:
14Pins

:
SOIC

:
74HCT00

:
74HCT

:
4.5V

:
5.5V

:
Without Schmitt Trigger Input

:
4mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

1,485 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.19 ( ex VAT  ) £0.228 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.19 £0.228
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.16 £0.192
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.13 £0.156
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.118 £0.1416
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.106 £0.1272
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0689 £0.0827
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange