You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HC595PWR

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, TSSOP, 16 Pins

TEXAS INSTRUMENTS SN74HC595PWR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC595PWR
Order Code:
2437015
Availability:
No Longer Stocked

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC595

:
Serial to Parallel

:
1 Element

:
8

:
TSSOP

:
16

:
2

:
6

:
Tri State

:
74HC

:
74595

:
-40

:
85

:
-

:
-

:
MSL 1 - Unlimited

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SN74HC595PWR is a 8-bit Shift Register with 3-state output registers. It contains an 8-bit, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear (SRCLR\) input, serial (SER) input and serial outputs for cascading. When the OE\ input is high, the outputs are in the high-impedance state.
  • High-current 3-state outputs can drive up to 15 LSTTL loads
  • 80µA Maximum ICC low power consumption
  • Typical tpd = 13ns
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • Direct clear
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military, Avionics, Communications & Networking, Imaging, Video & Vision, Power Management

No Longer Stocked