You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HC595DR .

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

SN74HC595DR . - Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC595DR .
Order Code:
1607849

Product Overview

The SN74HC595DR is a 8-bit Shift Register with 3-state output registers feeds an D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for the shift register. The shift register has a direct overriding clear (SRCLR) input, serial (SER) input and serial outputs for cascading. When the output-enable (OE) input is high, the outputs are in the high-impedance state.
  • Wide operating voltage range
  • High-current 3-state outputs can drive up to 15 LSTTL loads
  • Low power consumption
  • 13ns Typical TPD
  • ±6mA Output drive at 5V
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC595

:
Serial to Parallel

:
1 Element

:
8bit

:
SOIC

:
16Pins

:
2V

:
6V

:
Tri State

:
74HC

:
74595

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1607849RL Check stock
Reel in 2500/reel:2437012 Check stock

809 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£0.237 ( ex VAT  ) £0.2844 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.237 £0.2844
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.213 £0.2556
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.189 £0.2268
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.175 £0.2100
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.149 £0.1788
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.136 £0.1632
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 2500/reel: 2437012

 

 
Check stock location (important)
 
 

 

More stock available week commencing 01/11/21

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
2500+ £0.124 £0.1488
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.12 £0.144
Promotional price
Contract Price
Web only price
Web only contract price
 
7500+ £0.116 £0.1392
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
5 (Cut Tape 1607849) x 0.237 = £1.185
5 (Cut Tape 1607849) x 0.2844 = £1.422
Total Price: £1.18 ( ex VAT  )
Total Price: £1.42 ( inc VAT )
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange