You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HC4066PWR - 

Analogue Switch, Quad Channel, 4 Channels, SPST, 150 ohm, 2V to 6V, TSSOP, 14 Pins

SN74HC4066PWR - Analogue Switch, Quad Channel, 4 Channels, SPST, 150 ohm, 2V to 6V, TSSOP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC4066PWR
Order Code:
2437003

Product Overview

The SN74HC4066PWR is a single-pole single-throw (SPST) quadruple bilateral Analog Switch designed to handle both analog and digital signals. Each switch permits signals with amplitudes of up to 6V (peak) to be transmitted in either direction. Each switch section has its own enable input control (C). A high-level voltage applied to C turns on the associated switch section. Applications include signal gating, chopping, modulation or demodulation (modem) and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
  • High degree of linearity
  • High on-off output voltage ratio Low crosstalk between switches
  • individual switch controls
  • Low crosstalk between switches
  • Green product and no Sb/Br

Applications

Industrial

Product Information


:
4Channels

:
SPST

:
150ohm

:
2V to 6V

:
TSSOP

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Packaging type Reel

No Longer Stocked

£0.115

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ £0.115
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ £0.109
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ £0.102
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.