You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HC4066N . - 

Analogue Switch, Bilateral Quad, 4 Channels, SPST, 30 ohm, 2V to 6V, DIP, 14 Pins

SN74HC4066N . - Analogue Switch, Bilateral Quad, 4 Channels, SPST, 30 ohm, 2V to 6V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC4066N .
Order Code:
1740014

Product Overview

The SN74HC4066N is a silicon-gate CMOS quadruple Analog Switch designed to handle both analog and digital signals. Each switch permits signals with amplitudes of up to 6V (peak) to be transmitted in either direction. Each switch section has its own enable input control (C). A high-level voltage applied to C turns on the associated switch section. Applications include signal gating, chopping, modulation or demodulation (modem) and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
  • Wide operating voltage range
  • Typical switch enable time of 18ns
  • Low power consumption
  • Low input current
  • High degree of linearity
  • High on-off output voltage ratio
  • Low crosstalk between switches
  • Low on-state impedance
  • Individual switch controls
  • Green product

Applications

Signal Processing

Warnings

Package thermal impedance is calculated in accordance with JESD 51-7.

Product Information


:
4Channels

:
SPST

:
30ohm

:
2V to 6V

:
DIP

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£0.306

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.306
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.