You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HC4060N . - 

Binary Asynchronous Counter, HC Family, 53 MHz, 2 V to 6 V, DIP-16

SN74HC4060N . - Binary Asynchronous Counter, HC Family, 53 MHz, 2 V to 6 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC4060N .
Order Code:
1739784

Product Overview

The SN74HC4060N is a 14-stage Asynchronous Binary Counter And Oscillator consists of an oscillator section and 14 ripple-carry binary counter stages. The oscillator configuration allows design of either RC- or crystal-oscillator circuits. A high-to-low transition on the clock (CLKI) input increments the counter. A high level at the clear (CLR) input disables the oscillator (CLKO\ goes high and CLKO goes low) and resets the counter to zero (all Q outputs low).
  • Allow design of either RC- or crystal-oscillator circuits
  • Outputs can drive up to 10 LSTTL loads
  • 14ns Typical tpd
  • 80µA Maximum low power consumption
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current

Applications

Industrial

Product Information


:
74HC4060

:
Binary

:
25MHz

:
14

:
DIP

:
16Pins

:
2V

:
6V

:
74HC

:
744060

:
-40°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN74HC4060N .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ £0.384   50+ £0.346   100+ £0.307   250+ £0.29   More Pricing...

Restricted Item Add
     

Each

1+ £0.463   50+ £0.404   100+ £0.323   250+ £0.305   500+ £0.254   1000+ £0.196   2500+ £0.179   5000+ £0.156   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Best Seller

2 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.366

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.366