You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HC257N . - 

Data Selector / Multiplexer, 3-State Outputs, HC Family, 4 Channels, 2:1, 2 V to 6 V, DIP-16

SN74HC257N . - Data Selector / Multiplexer, 3-State Outputs, HC Family, 4 Channels, 2:1, 2 V to 6 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC257N .
Order Code:
9591354

Product Overview

The SN74HC257N is a 2-line to 1-line quadruple Data Selector/Multiplexer with 3-state outputs. It is designed to multiplex signals from 4-bit data sources to 4-output data lines in bus-organized systems. The 3-state outputs do not load the data lines when the OE (G\) input is at a high logic level. To ensure the high-impedance state during power up or power down, G\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • High-current inverting outputs drive up to 15 LSTTL loads
  • Provides bus interface from multiple sources in high-performance systems
  • 80µA Maximum low power consumption
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial

Product Information


:
74HC257

:
Multiplexer

:
4Channels

:
2:1

:
2V

:
6V

:
DIP

:
16Pins

:
74HC

:
74257

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN74HC257N .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

104 In stock

Available until stock is exhausted

104 in stock for next day delivery (Liege stock)
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.352

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ £0.352
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.287
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.221