You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HC257DR - 

Data Selector / Multiplexer, HC Family, 4 Channels, 2:1, 2 V to 6 V, SOIC-16

SN74HC257DR - Data Selector / Multiplexer, HC Family, 4 Channels, 2:1, 2 V to 6 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC257DR
Order Code:
2436989
Availability:
No Longer Manufactured

Product Information


:
74HC257

:
Data Selector / Multiplexer

:
4

:
2:1

:
2

:
6

:
SOIC

:
16

:
74HC

:
74257

:
-40

:
85

:
-

:
-

:
MSL 1 - Unlimited

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SN74HC257DR is a 2-line to 1-line quadruple Data Selector/Multiplexer with 3-state outputs. It is designed to multiplex signals from 4-bit data sources to 4-output data lines in bus-organized systems. The 3-state outputs do not load the data lines when the OE (G\) input is at a high logic level. To ensure the high-impedance state during power up or power down, G\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • High-current inverting outputs drive up to 15 LSTTL loads
  • Provides bus interface from multiple sources in high-performance systems
  • 80µA Maximum low power consumption
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial

Alternatives for SN74HC257DR

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.247  

Restricted Item Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.