You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HC245PWR .

Transceiver, 74HC245, 2 V to 6 V, TSSOP-20

SN74HC245PWR . - Transceiver, 74HC245, 2 V to 6 V, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC245PWR .
Order Code:
2342384RL

Product Overview

The SN74HC245PWR is an octal Bus Transceiver with 3-state outputs and designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
  • 80µA maximum ICC low power consumption
  • 12ns typical Propagation delay (tpd)
  • ±6mA Output drive at 5V
  • 1µA maximum Low input current
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74HC245

:
TSSOP

:
20Pins

:
2V

:
6V

:
74HC

:
74245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2342384 Check stock
Reel in 2000/reel:2436987 Check stock

18 In stock

Order before 4:30pm

With you next business day

Available until stock is exhausted

£0.232

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 150
Quantity Price Your Price
 
 
5+ £0.232
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 2000/reel: 2436987

 

 
Check stock location (important)
 
 

 

More stock available week commencing 04/10/21

 

 
Quantity List Price Your Price
2000+ £0.0952
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ £0.0951
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ £0.095
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2342384) x 0.232 = £34.80
Total Price: £34.80
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 2342384RL) x 0.232 = £34.80
Total Price: £34.80
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2342384
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange