You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HC165DE4

Shift Register, 74HC165, Parallel to Serial, 1 Element, 8 bit, SOIC, 16 Pins

TEXAS INSTRUMENTS SN74HC165DE4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC165DE4
Order Code:
3120854

Product Overview

The SN74HC165DE4 is a 8-bit parallel-load Shift Register that when clocked shift the data toward a serial (QH) output. The parallel-in access to each stage is provided by eight individual direct data (A-H) inputs that are enabled by a low level at the shift/load (SH/LD\) input. This device also feature a clock-inhibit (CLK INH) function and a complementary serial (QH) output. clocking is accomplished by a low-to-high transition of the clock (CLK) input while SH/LD is held high and CLK INH is held low. The functions of CLK and CLK INH are interchangeable. Because a low CLK and a low-to-high transition of CLK INH also accomplish clocking, CLK INH must be changed to the high level only while CLK is high. parallel loading is inhibited when SH/LD\ is held high. While SH/LD\ is low, the parallel inputs to the register are enabled independently of the levels of the CLK, CLK INH or serial (SER) inputs.
  • Outputs can drive up to 10 LSTTL loads
  • Complementary outputs
  • Direct overriding load (data) inputs
  • Gated clock inputs
  • Parallel-to-serial data conversion
  • 80µA Maximum low power consumption
  • 13ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC165

:
Parallel to Serial

:
1 Element

:
8bit

:
SOIC

:
16Pins

:
2V

:
6V

:
Differential

:
74HC

:
74165

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2,728 In stock

Future stock is still available in larger quantities by request.Send a request

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£0.206 ( ex VAT  ) £0.2472 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.206 £0.2472
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.184 £0.2208
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.132 £0.1584
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.13 £0.156
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.128 £0.1536
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.126 £0.1512
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.124 £0.1488
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange