You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HC14DR

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC14

TEXAS INSTRUMENTS SN74HC14DR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC14DR
Order Code:
9594566
Product Range
74HC14

Product Range Selector (74HC14)

See all from this product range

Alternatives for SN74HC14DR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

HEX INVERTER, SCHMITT TRIGGER SOIC-14, F

     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC14

     
Restricted Item Add

NEXPERIA

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC14

Cut Tape
     
Restricted Item Add

TEXAS INSTRUMENTS

Inverter, Schmitt Trigger, 74HC14, 1 Input, 2 V to 6 V, SOIC-14

     
Restricted Item Add
     
Restricted Item Add

Product Overview

The SN74HC14DR is a hex Schmitt-Trigger Inverter performs the Boolean function Y=A in positive logic. It is suitable for AC inverter drives, AC servo drives and printers.
  • Outputs can drive up to 10 LSTTL loads
  • 20µA Maximum low power consumption
  • 11ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • ±20mA Input and output clamp current
  • ±25mA Continuous output current
  • ±50mA Continuous current through VCC or GND

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Hex

:
1

:
14Pins

:
SOIC

:
74HC14

:
74HC

:
2V

:
6V

:
With Schmitt Trigger Input

:
5.2mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote

£0.207 ( ex VAT  ) £0.2484 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.207 £0.2484
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.153 £0.1836
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0998 £0.1198
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.0988 £0.1186
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0978 £0.1174
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.064 £0.0768
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange