You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HC132QPWRQ1

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74HC132

SN74HC132QPWRQ1 - Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74HC132

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC132QPWRQ1
Order Code:
3120453RL
Product Range
74HC132

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NAND Gate

:
Quad

:
2

:
14Pins

:
TSSOP

:
74HC132

:
74HC

:
With Schmitt Trigger Input

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1,940 In stock Need more?

Order before 4:30pm

With you next business day

£0.458

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ £0.458
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.319
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.286
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.252
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.176
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.166
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.163
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange